General purpose variable resistor featuring conductive plastic element. Offers 10000 ohm resistance with a 10% tolerance. Rated for 0.5W power dissipation and operates across a temperature range of -40 to 120 degrees Celsius. This single-turn potentiometer has three terminals.
Honeywell RV6LAYSA103A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Tolerance | 10 |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell RV6LAYSA103A to view detailed technical specifications.
No datasheet is available for this part.