Potentiometer, Conductive Plastic, 0.5W, 100ohm, 10% +/-Tol, 1 Turn(s)
Honeywell RV6NAYSD101A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Tolerance | 10 |
| Resistance | 100 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.