General purpose variable resistor with 10000 ohm resistance and 10% tolerance. Features 0.5W power rating and a single turn design. Operates across a temperature range of -55 to 120 degrees Celsius, with three terminals for versatile application.
Honeywell RV6NAYSD103A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | RV6 |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.