Potentiometer, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s),
Honeywell RV6SAYSD103A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | RV6 |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.