The S15T42000CP is a compound pressure sensor from Honeywell, operating within a pressure range of 0 to 2000psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The sensor can be supplied with a voltage between 12 and 36V, with a typical operating supply voltage of 15, 18, or 24V. The output voltage ranges from 0 to 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 4000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |