
The Honeywell SCC05DD4 is a differential pressure sensor with an accuracy of 0.5%. It features a DIP package and is designed for through-hole mounting. The sensor operates within a temperature range of -40°C to 85°C and is capable of withstanding pressures up to 20PSI. It is also RoHS compliant and has a supply current of 1.5mA.
Honeywell SCC05DD4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.