
The Honeywell SCC05GD2 is a pressure sensor with a DIP package, designed for board mount applications. It features a Wheatstone bridge output type and is RoHS compliant. The sensor operates within a temperature range of -40°C to 85°C and can withstand pressures up to 20PSI. It has a supply current of 1.5mA and is available in a package quantity of 25.
Sign in to ask questions about the Honeywell SCC05GD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SCC05GD2 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 1.5mA |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC05GD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.