The SCC100AD2 pressure sensor from Honeywell is a board-mount device with a DIP package and through-hole mount. It features an accuracy of 0.5% and operates over a temperature range of -40°C to 85°C. The sensor is designed for absolute pressure measurements up to 150PSI and is RoHS compliant.
Honeywell SCC100AD2 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.