
The SCC100AD4 is a pressure sensor from Honeywell with an accuracy of 0.5%. It is available in a DIP package and is designed for through-hole mounting. The sensor operates within a temperature range of -40°C to 85°C and can withstand pressures up to 150PSI. It is supplied with a current of 1.5mA and features a Wheatstone bridge output type. The sensor is packaged in tape and reel quantities of 25 units.
Sign in to ask questions about the Honeywell SCC100AD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SCC100AD4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC100AD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
