Honeywell SCC100ASMT technical specifications.
| Accuracy | 0.005% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Current | 1.5mA |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SCC SMT |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC100ASMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
