Pressure Sensor 0psi to 100psi Absolute 8-Pin CSMD
Checking distributor stock and pricing after the page loads.
Honeywell SCC100ASMTLP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |