
The Honeywell SCC100D differential pressure sensor is a DIP-packaged device with a Wheatstone bridge output type. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor has a maximum operating pressure of 150PSI and a supply current of 1.5mA. It is designed for through-hole mounting and is available in a package quantity of 25 units.
Honeywell SCC100D technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
