
The SCC15AD2 is a DIP packaged pressure sensor from Honeywell with an accuracy of 0.5%. It operates over a temperature range of -40°C to 85°C and is suitable for use in environments up to 30PSI. The sensor is RoHS compliant and has a supply voltage of 12V. It is available in a package quantity of 25 and has a termination type of PC Pin.
Honeywell SCC15AD2 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 12V |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Width | 13.97mm |
| RoHS | Compliant |
No datasheet is available for this part.
