
The SCC15DP1 is a differential pressure sensor from Honeywell with an accuracy of 0.5%. It operates within a temperature range of -40°C to 85°C and is designed for panel mounting. The sensor measures pressure up to 30PSI and has a supply current of 1.5mA. It is not RoHS compliant and is available in a package quantity of 25.
Honeywell SCC15DP1 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 1.5mA |
| Mount | Panel |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.