
The SCC30ASMT is a surface-mount pressure sensor from Honeywell with an operating temperature range of -40°C to 125°C. It features a Wheatstone bridge output and is RoHS compliant. The sensor is designed to operate at pressures up to 60PSI and is packaged in a rail/tube format with 5 units per package.
Honeywell SCC30ASMT technical specifications.
| Accuracy | 0.005% |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Operating Pressure | 30PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 164mV |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | SCC SMT |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
