
The SCC30DD4 is a differential pressure sensor from Honeywell, featuring a 0.5% accuracy rating and an operating temperature range of -40°C to 85°C. It is available in a DIP package and is RoHS compliant. The sensor is designed to measure pressures up to 60PSI and has a supply current of 1.5mA. It is suitable for use in a variety of applications, including environmental sensing and industrial monitoring.
Honeywell SCC30DD4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Current | 1.5mA |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.