The SCCP150ASMTLP is an absolute pressure sensor from Honeywell with a maximum operating pressure range of 0 to 150psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device has a maximum supply current of 1.5mA and a response time of 0.1 seconds. It is available in an 8-pin SMT package.
Honeywell SCCP150ASMTLP technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 1.5mA |
| Response Time | 0.1ms |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.