The SCCP30ASMTLP is an absolute pressure sensor from Honeywell, operating within a temperature range of -40 to 125 degrees Celsius. It features a response time of 0.1 seconds and a maximum supply current of 1.5 milliamps. This 8-pin surface-mount device (SMD) is designed for board mount applications and is suitable for use in environments where pressure measurements are required.
Honeywell SCCP30ASMTLP technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 1.5mA |
| Response Time | 0.1ms |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.