
The Honeywell SCCP30GSMTP pressure sensor is a vented gauge type with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a SMD/SMT package and is RoHS compliant. The sensor has a maximum supply current of 1.5mA and is suitable for PCB surface mount applications. It is a Wheatstone bridge output type and is designed for pressure measurements up to 30PSI.
Sign in to ask questions about the Honeywell SCCP30GSMTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SCCP30GSMTP technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Current | 1.5mA |
| Mount | PCB, Surface Mount |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | SCC SMT |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCCP30GSMTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
