The XPC Series Pressure Sensor is a Wheatstone Bridge output device with a barbed port style and vented gauge pressure type. It operates within a temperature range of -25°C to 85°C and features a 1% accuracy rating. The sensor is designed for use in environments with pressures up to 5PSI, with a nominal operating pressure of 1PSI. It is a PC pin termination device, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | XPC |
| Termination | PC Pin |
| RoHS | Compliant |