The SCN-1628SC is a 125V SPDT on-moment switch from Honeywell, designed for chassis mount applications. It features a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. The switch is available in a bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Honeywell SCN-1628SC technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |