Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 480VAC 250VDC 186.42VA Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell SCN-1633SC technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Position | 1.172inch |
| Overtravel | 0.146inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |