The BM Series SPDT On-Mom Chassis Mount Switch from Honeywell operates between -55°C and 121°C, with a mechanical life of 20 million cycles. It has a maximum operating voltage of 125V AC and requires an operating force of 283gf. The switch is available in bulk packaging with 5 units per package. It features a screw termination and a SPDT throw configuration.
Honeywell SCN-2412SC technical specifications.
| Max Operating Temperature | 121°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 283gf |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCN-2412SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.