
Differential pressure sensor with a 0 to 5 PSI operating range, featuring 1% accuracy and linearity. This board mount sensor offers an analog Wheatstone bridge output and a 6.2V output voltage. Designed for through-hole PCB mounting with a 6-pin SIP package, it operates from -40°C to 85°C and supports a maximum supply voltage of 20V. The sensor includes a barbed port style and a fast 100µs response time.
Honeywell SCX05DN technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Height | 27.4mm |
| Input Resistance | 4kR |
| Lead Pitch | 2.54mm |
| Length | 27.9mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole, PCB |
| Operating Pressure | 5PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.2V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| Width | 27.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
