Honeywell SCX05DNC technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.3V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX05DNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
