Sign in to ask questions about the Honeywell SCX05DNC-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SCX05DNC-90 technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 20V |
| Output Type | Analog |
| Package Quantity | 25 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SCX05DNC-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.