Honeywell SCX100DNC technical specifications.
| Accuracy | 5% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.3V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX100DNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.