Pressure Sensor 0psi to 150psi Differential/Gage 6-Pin
Checking distributor stock and pricing after the page loads.
Honeywell SCX150DNC technical specifications.
| Accuracy | 5% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 20V |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.3V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.