
Absolute pressure sensor with a 0 psi to 15 psi range, featuring 1% accuracy and 0.5% linearity. This board mount sensor utilizes a Wheatstone bridge analog output and operates from -40°C to 85°C. It is housed in a 6-pin SIP package with through-hole PCB mounting and a barbed port style. Key electrical specifications include a 12V reference voltage and a 20V maximum supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SCX15AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SIP |
| Height | 27.4mm |
| Input Resistance | 4kR |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 27.9mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole, PCB |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.2V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX15AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
