
Differential pressure sensor with a 0 psi to 15 psi operating range and 5% accuracy. Features a Wheatstone bridge analog output, 12V reference voltage, and a 100µs response time. Housed in a 6-pin SIP package with barbed ports and PC pin termination for through-hole mounting. Operates across a -40°C to 85°C temperature range with a maximum supply voltage of 20V.
Honeywell SCX15DNC technical specifications.
| Accuracy | 5% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.3V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX15DNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
