
Differential pressure sensor with a 0 to 30 psi operating range and 60 psi maximum pressure. Features 1% accuracy and linearity, a 100µs response time, and an analog Wheatstone bridge output. Operates from -40°C to 85°C with a 12V reference voltage and 20V maximum supply voltage. Packaged in a 6-pin SIP for PCB mounting with barbed port style and PC pin termination.
Honeywell SCX30DN technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Lead Pitch | 2.54mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 20V |
| Mount | PCB |
| Operating Pressure | 30PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.2V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX30DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
