Honeywell SCX30DNC-90 technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Output Type | Analog |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX30DNC-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.