Differential pressure sensor with a 0 to 0.36 PSI maximum pressure range. Features a Wheatstone bridge analog output, 0-40mV output voltage, and 6.2V output voltage. Operates from -40°C to 85°C with 1% accuracy and 2% linearity. Rectangular SIP package with through-hole mounting, 2.54mm lead pitch, and barbed port style. 18V maximum supply voltage and 12V reference voltage.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SIP |
| Height | 27.4mm |
| Input Resistance | 4kR |
| Lead Pitch | 2.54mm |
| Length | 27.9mm |
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 0.36PSI |
| Max Supply Voltage | 18V |
| Mount | Surface Mount, PCB, Through Hole |
| Operating Pressure | 0.15PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.2V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Series | SCXL |
| Termination | PC Pin |
| Voltage Rating | 18V |
| DC Rated Voltage | 18V |
| Width | 27.9mm |
| RoHS | Compliant |