
Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Output Type | Analog |
| Package Quantity | 25 |
| RoHS | Compliant |