Honeywell SD1410-002 technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD1410-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
