
General purpose NPN phototransistor featuring a metal can package for optical sensing applications. This top-view device operates with a collector-emitter breakdown voltage of 15V and a maximum power dissipation of 75mW. It exhibits a fall time of 75,000ns and a viewing angle of 24°, with a peak sensitivity at 880nm wavelength. The component is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Honeywell SD1410-003L technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75000ns |
| Height | 3.1mm |
| Length | 2.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| DC Rated Voltage | 5V |
| Wavelength | 880nm |
| Width | 2.41mm |
| RoHS | Not Compliant |
