
The SD1420-002 is a TO-99 photodiode with a maximum operating temperature range of -55°C to 125°C. It has a power dissipation of 75mW and a reverse breakdown voltage of 50V. The device features a response time of 50ns and a fall time of 50ns. It is designed for through-hole mounting and is constructed with a metal package. The photodiode is suitable for use in a variety of applications within the -55°C to 125°C temperature range.
Honeywell SD1420-002 technical specifications.
| Package/Case | Metal |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Power Dissipation | 75mW |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 50V |
| Reverse Voltage | 50V |
| Viewing Angle | 24° |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD1420-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
