Honeywell SD1420-002L technical specifications.
| Package/Case | Metal |
| Diameter | 1.57mm |
| Fall Time | 50ns |
| Height | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole, PCB |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 50V |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| DC Rated Voltage | 5V |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD1420-002L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
