
Photo Transistor, GLASS LENSED, METAL CAN PACKAGE-2
Checking distributor stock and pricing after the page loads.
Honeywell SD1440-002 technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Reverse Breakdown Voltage | 50V |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 935nm |
| RoHS | Not Compliant |
