
The SD1440-003 is a phototransistor from Honeywell with a metal can package and through hole mount. It has a collector emitter breakdown voltage of 30V and a collector emitter saturation voltage of 400mV. The device can operate between -55°C and 125°C and has a maximum power dissipation of 75mW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell SD1440-003 technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 50V |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| DC Rated Voltage | 5V |
| Wavelength | 935nm |
| RoHS | Not Compliant |
