
The SD1440-004 is a single-element NPN phototransistor from Honeywell. It has a collector-emitter breakdown voltage of 30V and a saturation voltage of 400mV. The device is packaged in a metal case and is suitable for through-hole mounting. The operating temperature range is -55°C to 125°C, and the maximum power dissipation is 75mW.
Sign in to ask questions about the Honeywell SD1440-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SD1440-004 technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15us |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Reverse Breakdown Voltage | 50V |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD1440-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
