
Hermetically sealed, pill-style photodarlington with NPN polarity, featuring a metal can package for robust performance. This optical sensor offers a 15V collector-emitter breakdown voltage and a 1.1V collector-emitter saturation voltage. Designed for through-hole, PCB, panel, and surface mount applications, it operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 125mW. The device provides a 40µA output current at an 880nm wavelength and a 48° viewing angle.
Honeywell SD2410-003 technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Max Breakdown Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole, PCB, Panel, Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Output Current | 40uA |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 125mW |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 48° |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD2410-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
