
The SD2440-001 is a NPN phototransistor with a collector emitter breakdown voltage of 30V and a collector emitter saturation voltage of 400mV. It has a maximum power dissipation of 125mW and operates within a temperature range of -55°C to 125°C. The device is available in a through hole package and is suitable for use in various applications.
Sign in to ask questions about the Honeywell SD2440-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SD2440-001 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole, PCB, Panel |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 125mW |
| Reverse Breakdown Voltage | 50V |
| RoHS Compliant | No |
| Viewing Angle | 48° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD2440-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
