The SD2440-002 is a NPN phototransistor from Honeywell with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a collector-emitter breakdown voltage of 30V and a collector-emitter saturation voltage of 400mV. The device is available in a metal package with a through hole, PCB, and panel mount option. It is not RoHS compliant.
Sign in to ask questions about the Honeywell SD2440-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SD2440-002 technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole, PCB, Panel |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 125mW |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 48° |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD2440-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
