Surface mount NPN phototransistor with a 30V collector-emitter breakdown voltage and 4mA maximum collector current. Features a 48° viewing angle and operates at a wavelength of 880nm. Maximum power dissipation is 125mW, with a fall time of 15µs. This component is designed for panel mounting and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Height | 3.18mm |
| Lead Free | Lead Free |
| Length | 1.57mm |
| Max Collector Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount, Panel |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Output Current | 4mA |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 125mW |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 48° |
| Wavelength | 880nm |
| Width | 1.57mm |
| RoHS | Not Compliant |