
NPN phototransistor, silicon, 2-pin mini-pill package with metal housing. Features 30V collector-emitter breakdown voltage and 400mV collector-emitter saturation voltage. Operates with a maximum collector current of 7mA and a maximum power dissipation of 125mW. Suitable for surface mount and panel mounting, with a 48° viewing angle and 880nm wavelength. Operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Height | 2.16mm |
| Lead Free | Lead Free |
| Max Collector Current | 7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount, Panel |
| Number of Elements | 1 |
| Orientation | Top View |
| Output Current | 7mA |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 125mW |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 48° |
| Wavelength | 880nm |
| RoHS | Not CompliantNo |