
The SD3410-001 is a TO-46 packaged NPN phototransistor with a collector-emitter breakdown voltage of 15V and a saturation voltage of 1.1V. It has a maximum power dissipation of 150mW and an operating temperature range of -55°C to 125°C. The device is available in a through-hole mount package with a diameter of 5.56mm and a height of 3.89mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SD3410-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SD3410-001 technical specifications.
| Package/Case | TO-46 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Diameter | 5.56mm |
| Fall Time | 75us |
| Height | 3.89mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Response Time | 75us |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD3410-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
