
General purpose NPN phototransistor in a TO-46 package, featuring a 30V collector-emitter breakdown voltage and a maximum collector current of 2mA. This through-hole mounted optical sensor operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 150mW. It detects light at a wavelength of 880nm with a 90° viewing angle.
Honeywell SD3443-003 technical specifications.
| Package/Case | TO-46 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Diameter | 4.78mm |
| Fall Time | 15000ns |
| Height | 3.89mm |
| Length | 5.56mm |
| Max Collector Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| DC Rated Voltage | 5V |
| Wavelength | 880nm |
| Width | 5.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SD3443-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
