
Silicon NPN photodarlington chip in a TO-46 package, featuring a 15V collector-emitter breakdown voltage and 1.1V collector-emitter saturation voltage. This through-hole mount optical sensor operates from -55°C to 125°C with a maximum power dissipation of 150mW. It offers a 12° viewing angle and a 75µs fall time, with a peak sensitivity at 880nm wavelength.
Sign in to ask questions about the Honeywell SD5410-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SD5410-002 technical specifications.
| Package/Case | TO-46 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Height | 3.89mm |
| Length | 5.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Propagation Delay | 75us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 12° |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Wavelength | 880nm |
| Width | 5.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD5410-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
