Honeywell SD5421-002 technical specifications.
| Package/Case | TO-46 |
| Current Rating | 40A |
| Diode Type | PIN |
| Fall Time | 15ns |
| Height | 6.27mm |
| Length | 5.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole, PCB |
| Polarity | NPN |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15ns |
| Reverse Voltage (DC) | 75V |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Width | 5.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SD5421-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
